
T491C106K025AT24787280 | |
|---|---|
DigiKey Part Number | 399-18048-2-ND - Tape & Reel (TR) 399-18048-1-ND - Cut Tape (CT) 399-18048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K025AT24787280 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱35.07500 | ₱350.75 |
| 50 | ₱27.13100 | ₱1,356.55 |
| 100 | ₱24.68350 | ₱2,468.35 |
| 500 | ₱20.56024 | ₱10,280.12 |
| 1,000 | ₱19.28467 | ₱19,284.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.70878 | ₱53,126.34 |
| 6,000 | ₱16.93741 | ₱101,624.46 |
| 9,000 | ₱16.55100 | ₱148,959.00 |
| 15,000 | ₱16.12269 | ₱241,840.35 |
| 21,000 | ₱15.87234 | ₱333,319.14 |
| 30,000 | ₱15.63136 | ₱468,940.80 |

