10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106M035AT7280

DigiKey Part Number
399-18051-2-ND - Tape & Reel (TR)
399-18051-1-ND - Cut Tape (CT)
399-18051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C106M035AT7280
Description
CAP TANT 10UF 20% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106M035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,105
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱61.34000₱61.34
10₱39.42200₱394.22
50₱30.71580₱1,535.79
100₱28.02420₱2,802.42
500₱23.47462₱11,737.31
1,000₱22.06863₱22,068.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱20.33176₱60,995.28
6,000₱19.48139₱116,888.34
9,000₱19.05534₱171,498.06
15,000₱18.58309₱278,746.35
21,000₱18.30709₱384,448.89
30,000₱18.04135₱541,240.50
Manufacturers Standard Package