
T491C106M035AT7280 | |
|---|---|
DigiKey Part Number | 399-18051-2-ND - Tape & Reel (TR) 399-18051-1-ND - Cut Tape (CT) 399-18051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106M035AT7280 |
Description | CAP TANT 10UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106M035AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱37.93300 | ₱379.33 |
| 50 | ₱29.53680 | ₱1,476.84 |
| 100 | ₱26.94640 | ₱2,694.64 |
| 500 | ₱22.57184 | ₱11,285.92 |
| 1,000 | ₱21.22005 | ₱21,220.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.33176 | ₱60,995.28 |
| 6,000 | ₱19.48139 | ₱116,888.34 |
| 9,000 | ₱19.05534 | ₱171,498.06 |
| 15,000 | ₱18.58309 | ₱278,746.35 |
| 21,000 | ₱18.30709 | ₱384,448.89 |
| 30,000 | ₱18.04135 | ₱541,240.50 |

