2.2 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C225K025AT

DigiKey Part Number
399-3739-2-ND - Tape & Reel (TR)
399-3739-1-ND - Cut Tape (CT)
399-3739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C225K025AT
Description
CAP TANT 2.2UF 10% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C225K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C225K035AHKEMET390399-9451-1-ND₱70.86000Upgrade
T491C225K035ATKEMET2,372399-3740-1-ND₱41.09000Upgrade
T495C225K025ATE1K3KEMET1,523399-4649-1-ND₱111.36000Similar
In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱29.47700₱294.77
50₱22.61700₱1,130.85
100₱20.49710₱2,049.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱16.92172₱8,460.86
1,000₱15.81708₱15,817.08
1,500₱15.26425₱22,896.38
2,500₱14.65120₱36,628.00
3,500₱14.29302₱50,025.57
5,000₱13.94840₱69,742.00
Manufacturers Standard Package