22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226K010AT7280

DigiKey Part Number
399-18057-2-ND - Tape & Reel (TR)
399-18057-1-ND - Cut Tape (CT)
399-18057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C226K010AT7280
Description
CAP TANT 22UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C226K010AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,006
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.88000₱42.88
10₱26.79800₱267.98
50₱20.44940₱1,022.47
100₱18.49620₱1,849.62
500₱15.19478₱7,597.39
1,000₱14.17469₱14,174.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱12.91540₱38,746.20
6,000₱12.29886₱73,793.16
9,000₱11.99013₱107,911.17
15,000₱11.64786₱174,717.90
21,000₱11.44778₱240,403.38
30,000₱11.25531₱337,659.30
Manufacturers Standard Package