
T491C226K010AT7280 | |
|---|---|
DigiKey Part Number | 399-18057-2-ND - Tape & Reel (TR) 399-18057-1-ND - Cut Tape (CT) 399-18057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K010AT7280 |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K010AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.79800 | ₱267.98 |
| 50 | ₱20.44940 | ₱1,022.47 |
| 100 | ₱18.49620 | ₱1,849.62 |
| 500 | ₱15.19478 | ₱7,597.39 |
| 1,000 | ₱14.17469 | ₱14,174.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.91540 | ₱38,746.20 |
| 6,000 | ₱12.29886 | ₱73,793.16 |
| 9,000 | ₱11.99013 | ₱107,911.17 |
| 15,000 | ₱11.64786 | ₱174,717.90 |
| 21,000 | ₱11.44778 | ₱240,403.38 |
| 30,000 | ₱11.25531 | ₱337,659.30 |

