47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476K010AT

DigiKey Part Number
399-3757-2-ND - Tape & Reel (TR)
399-3757-1-ND - Cut Tape (CT)
399-3757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C476K010AT
Description
CAP TANT 47UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,254
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱57.17000₱57.17
10₱36.38500₱363.85
50₱28.22680₱1,411.34
100₱25.70770₱2,570.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱21.45348₱10,726.74
1,000₱20.13743₱20,137.43
1,500₱19.47841₱29,217.62
2,500₱18.74777₱46,869.42
3,500₱18.32098₱64,123.43
5,000₱17.91026₱89,551.30
Manufacturers Standard Package