
T491C476K010AT | |
|---|---|
DigiKey Part Number | 399-3757-2-ND - Tape & Reel (TR) 399-3757-1-ND - Cut Tape (CT) 399-3757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K010AT |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱36.38500 | ₱363.85 |
| 50 | ₱28.22680 | ₱1,411.34 |
| 100 | ₱25.70770 | ₱2,570.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱21.45348 | ₱10,726.74 |
| 1,000 | ₱20.13743 | ₱20,137.43 |
| 1,500 | ₱19.47841 | ₱29,217.62 |
| 2,500 | ₱18.74777 | ₱46,869.42 |
| 3,500 | ₱18.32098 | ₱64,123.43 |
| 5,000 | ₱17.91026 | ₱89,551.30 |

