
T491C476K016AT7280 | |
|---|---|
DigiKey Part Number | 399-T491C476K016AT7280TR-ND - Tape & Reel (TR) 399-T491C476K016AT7280CT-ND - Cut Tape (CT) 399-T491C476K016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K016AT7280 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱39.60100 | ₱396.01 |
| 50 | ₱30.83500 | ₱1,541.75 |
| 100 | ₱28.13140 | ₱2,813.14 |
| 500 | ₱23.57228 | ₱11,786.14 |
| 1,000 | ₱22.16213 | ₱22,162.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.42009 | ₱61,260.27 |
| 6,000 | ₱19.56724 | ₱117,403.44 |
| 9,000 | ₱19.13997 | ₱172,259.73 |
| 15,000 | ₱18.66627 | ₱279,994.05 |
| 21,000 | ₱18.38932 | ₱386,175.72 |
| 30,000 | ₱18.12281 | ₱543,684.30 |

