
T491C476M010AT | |
|---|---|
DigiKey Part Number | 399-3758-2-ND - Tape & Reel (TR) 399-3758-1-ND - Cut Tape (CT) 399-3758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476M010AT |
Description | CAP TANT 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱36.44500 | ₱364.45 |
| 50 | ₱28.25060 | ₱1,412.53 |
| 100 | ₱25.73160 | ₱2,573.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱21.47374 | ₱10,736.87 |
| 1,000 | ₱20.15648 | ₱20,156.48 |
| 1,500 | ₱19.49667 | ₱29,245.01 |
| 2,500 | ₱18.76587 | ₱46,914.67 |
| 3,500 | ₱18.33868 | ₱64,185.38 |
| 5,000 | ₱17.92765 | ₱89,638.25 |

