T491C686M010AT4153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱30.05012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱30.05012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.65502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.65502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱23.22291
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱24.77756
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱25.24562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱24.77756
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C686M010AT4153

DigiKey Part Number
T491C686M010AT4153-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C686M010AT4153
Description
CAP TANT 68UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C686M010AT4153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱24.77756₱12,388.78
Manufacturers Standard Package