
T491D156K025AT2478 | |
|---|---|
DigiKey Part Number | 399-T491D156K025AT2478TR-ND - Tape & Reel (TR) 399-T491D156K025AT2478CT-ND - Cut Tape (CT) 399-T491D156K025AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156K025AT2478 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156K025AT2478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.77000 | ₱82.77 |
| 10 | ₱54.31000 | ₱543.10 |
| 50 | ₱42.97120 | ₱2,148.56 |
| 100 | ₱39.48170 | ₱3,948.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱33.58382 | ₱16,791.91 |
| 1,000 | ₱31.75921 | ₱31,759.21 |
| 1,500 | ₱30.84531 | ₱46,267.97 |
| 2,500 | ₱29.83217 | ₱74,580.43 |
| 3,500 | ₱29.24007 | ₱102,340.24 |
| 5,000 | ₱28.67035 | ₱143,351.75 |

