
T491D226K035AH | |
|---|---|
DigiKey Part Number | 399-8374-2-ND - Tape & Reel (TR) 399-8374-1-ND - Cut Tape (CT) 399-8374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K035AH |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱192.94000 | ₱192.94 |
| 10 | ₱134.58300 | ₱1,345.83 |
| 50 | ₱111.43000 | ₱5,571.50 |
| 100 | ₱104.27210 | ₱10,427.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱92.16910 | ₱46,084.55 |
| 1,000 | ₱88.42103 | ₱88,421.03 |
| 1,500 | ₱86.54322 | ₱129,814.83 |
| 2,500 | ₱84.46191 | ₱211,154.77 |
| 3,500 | ₱83.24443 | ₱291,355.51 |
| 5,000 | ₱82.07348 | ₱410,367.40 |

