
T491D336K016AH | |
|---|---|
DigiKey Part Number | 399-10189-2-ND - Tape & Reel (TR) 399-10189-1-ND - Cut Tape (CT) 399-10189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K016AH |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱55.85800 | ₱558.58 |
| 50 | ₱44.26940 | ₱2,213.47 |
| 100 | ₱40.70240 | ₱4,070.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱34.66406 | ₱17,332.03 |
| 1,000 | ₱32.79716 | ₱32,797.16 |
| 1,500 | ₱31.86203 | ₱47,793.04 |
| 2,500 | ₱30.82546 | ₱77,063.65 |
| 3,500 | ₱30.21958 | ₱105,768.53 |
| 5,000 | ₱29.63661 | ₱148,183.05 |

