T491D475K035AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱57.12394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱49.58133
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱43.94790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱34.01044
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱34.88678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱30.82784
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱30.82784
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱31.28518
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱30.82784
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱30.82784
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱29.93483
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱34.88678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱29.93483
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱61.56040
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475K035AT2478

DigiKey Part Number
T491D475K035AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D475K035AT2478
Description
CAP TANT 4.7UF 10% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D475K035AT2478 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱35.36556₱17,682.78
Manufacturers Standard Package