10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491T106M016AT

DigiKey Part Number
399-18078-2-ND - Tape & Reel (TR)
399-18078-1-ND - Cut Tape (CT)
399-18078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491T106M016AT
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491T106M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,812
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱82.18000₱82.18
10₱54.13100₱541.31
50₱42.92360₱2,146.18
100₱39.46970₱3,946.97
500₱33.63146₱16,815.73
1,000₱31.82412₱31,824.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱29.91602₱74,790.05
5,000₱28.76551₱143,827.55
7,500₱28.18906₱211,417.95
12,500₱27.55002₱344,375.25
17,500₱27.17627₱475,584.72
Manufacturers Standard Package