
T491X107K020AT | |
|---|---|
DigiKey Part Number | 399-8409-2-ND - Tape & Reel (TR) 399-8409-1-ND - Cut Tape (CT) 399-8409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K020AT |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107K006ATE130 | KEMET | 1,931 | 399-10518-1-ND | ₱123.27000 | Similar |
| 595D107X9020D2T | Vishay Sprague | 676 | 718-595D107X9020D2TCT-ND | ₱316.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱64.89282 | ₱32,446.41 |
| 1,000 | ₱61.96654 | ₱61,966.54 |
| 1,500 | ₱60.50161 | ₱90,752.41 |
| 2,500 | ₱58.87685 | ₱147,192.12 |
| 3,500 | ₱57.92701 | ₱202,744.54 |
| 5,000 | ₱57.01353 | ₱285,067.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱98.01900 | ₱980.19 |
| 50 | ₱79.92800 | ₱3,996.40 |
| 100 | ₱74.34220 | ₱7,434.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.06000 | ₱125.06 |
| 10 | ₱84.44200 | ₱844.42 |
| 50 | ₱68.37540 | ₱3,418.77 |
| 100 | ₱63.40290 | ₱6,340.29 |

