
T491X107M025AT | |
|---|---|
DigiKey Part Number | 399-9749-2-ND - Tape & Reel (TR) 399-9749-1-ND - Cut Tape (CT) 399-9749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107M025AT |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.74000 | ₱166.74 |
| 10 | ₱115.40800 | ₱1,154.08 |
| 50 | ₱95.04180 | ₱4,752.09 |
| 100 | ₱88.74740 | ₱8,874.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱81.22382 | ₱40,611.91 |
| 1,000 | ₱77.79552 | ₱77,795.52 |
| 1,500 | ₱76.07751 | ₱114,116.26 |
| 2,500 | ₱74.17358 | ₱185,433.95 |
| 3,500 | ₱73.06053 | ₱255,711.86 |
| 5,000 | ₱71.98904 | ₱359,945.20 |

