Direct
Direct
Similar

T491X157K016AH | |
|---|---|
DigiKey Part Number | 399-T491X157K016AHTR-ND - Tape & Reel (TR) 399-T491X157K016AHCT-ND - Cut Tape (CT) 399-T491X157K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157K016AH |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157K016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱227.48000 | ₱227.48 |
| 10 | ₱160.78500 | ₱1,607.85 |
| 50 | ₱134.24960 | ₱6,712.48 |
| 100 | ₱126.04350 | ₱12,604.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱112.15886 | ₱56,079.43 |
| 1,000 | ₱107.85756 | ₱107,857.56 |
| 1,500 | ₱105.70284 | ₱158,554.26 |
| 2,500 | ₱103.31377 | ₱258,284.43 |
| 3,500 | ₱101.91693 | ₱356,709.26 |
| 5,000 | ₱100.57340 | ₱502,867.00 |



