10 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A106M020AT

DigiKey Part Number
399-5157-2-ND - Tape & Reel (TR)
399-5157-1-ND - Cut Tape (CT)
399-5157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A106M020AT
Description
CAP TANT 10UF 20% 20V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A106M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,153
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.38000₱55.38
10₱35.13500₱351.35
50₱27.20240₱1,360.12
100₱24.75490₱2,475.49
500₱20.61978₱10,309.89
1,000₱19.34124₱19,341.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱18.28930₱36,578.60
4,000₱17.42329₱69,693.16
6,000₱16.98942₱101,936.52
10,000₱16.50851₱165,085.10
14,000₱16.22742₱227,183.88
20,000₱15.95687₱319,137.40
Manufacturers Standard Package