
T494A106M020AT | |
|---|---|
DigiKey Part Number | 399-5157-2-ND - Tape & Reel (TR) 399-5157-1-ND - Cut Tape (CT) 399-5157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106M020AT |
Description | CAP TANT 10UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱35.13500 | ₱351.35 |
| 50 | ₱27.20240 | ₱1,360.12 |
| 100 | ₱24.75490 | ₱2,475.49 |
| 500 | ₱20.61978 | ₱10,309.89 |
| 1,000 | ₱19.34124 | ₱19,341.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.28930 | ₱36,578.60 |
| 4,000 | ₱17.42329 | ₱69,693.16 |
| 6,000 | ₱16.98942 | ₱101,936.52 |
| 10,000 | ₱16.50851 | ₱165,085.10 |
| 14,000 | ₱16.22742 | ₱227,183.88 |
| 20,000 | ₱15.95687 | ₱319,137.40 |

