4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A475M006AT

DigiKey Part Number
399-8440-2-ND - Tape & Reel (TR)
399-8440-1-ND - Cut Tape (CT)
399-8440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A475M006AT
Description
CAP TANT 4.7UF 20% 6.3V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A475M006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱25.54700₱255.47
50₱19.49660₱974.83
100₱17.63280₱1,763.28
500₱14.48136₱7,240.68
1,000₱13.50713₱13,507.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱12.70559₱25,411.18
4,000₱12.04592₱48,183.68
6,000₱11.71547₱70,292.82
10,000₱11.34928₱113,492.80
14,000₱11.13508₱155,891.12
20,000₱10.92912₱218,582.40
24,000₱10.83150₱259,956.00
48,000₱10.50268₱504,128.64
50,000₱10.48529₱524,264.50
Manufacturers Standard Package