
T494B106K025AT | |
|---|---|
DigiKey Part Number | 399-5126-2-ND - Tape & Reel (TR) 399-5126-1-ND - Cut Tape (CT) 399-5126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106K025AT |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.90000 | ₱92.90 |
| 10 | ₱61.21700 | ₱612.17 |
| 50 | ₱48.77140 | ₱2,438.57 |
| 100 | ₱44.92450 | ₱4,492.45 |
| 500 | ₱38.42286 | ₱19,211.43 |
| 1,000 | ₱36.41125 | ₱36,411.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱34.75576 | ₱69,511.52 |
| 4,000 | ₱33.39251 | ₱133,570.04 |
| 6,000 | ₱32.70962 | ₱196,257.72 |
| 10,000 | ₱31.95233 | ₱319,523.30 |
| 14,000 | ₱31.50961 | ₱441,134.54 |

