3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B335K020AT

DigiKey Part Number
399-10234-2-ND - Tape & Reel (TR)
399-10234-1-ND - Cut Tape (CT)
399-10234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B335K020AT
Description
CAP TANT 3.3UF 10% 20V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B335K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,695
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱57.17000₱57.17
10₱36.38500₱363.85
50₱28.28620₱1,414.31
100₱25.78520₱2,578.52
500₱21.55948₱10,779.74
1,000₱20.25236₱20,252.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱19.17629₱38,352.58
4,000₱18.29063₱73,162.52
6,000₱17.84704₱107,082.24
10,000₱17.35525₱173,552.50
14,000₱17.06771₱238,947.94
20,000₱16.79111₱335,822.20
24,000₱16.65993₱399,838.32
Manufacturers Standard Package