
T494B335K020AT | |
|---|---|
DigiKey Part Number | 399-10234-2-ND - Tape & Reel (TR) 399-10234-1-ND - Cut Tape (CT) 399-10234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B335K020AT |
Description | CAP TANT 3.3UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B335K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱37.87400 | ₱378.74 |
| 50 | ₱29.41780 | ₱1,470.89 |
| 100 | ₱26.82130 | ₱2,682.13 |
| 500 | ₱22.42176 | ₱11,210.88 |
| 1,000 | ₱21.06224 | ₱21,062.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.94360 | ₱39,887.20 |
| 4,000 | ₱19.02236 | ₱76,089.44 |
| 6,000 | ₱18.56084 | ₱111,365.04 |
| 10,000 | ₱18.04943 | ₱180,494.30 |
| 14,000 | ₱17.75045 | ₱248,506.30 |
| 20,000 | ₱17.46265 | ₱349,253.00 |

