4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B475M010AT

DigiKey Part Number
399-T494B475M010ATTR-ND - Tape & Reel (TR)
399-T494B475M010ATCT-ND - Cut Tape (CT)
399-T494B475M010ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B475M010AT
Description
CAP TANT 4.7UF 20% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B475M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱17.78729₱35,574.58
4,000₱16.93825₱67,753.00
6,000₱16.51292₱99,077.52
10,000₱16.04152₱160,415.20
14,000₱15.76586₱220,722.04
20,000₱15.50069₱310,013.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱34.30100₱343.01
50₱26.52360₱1,326.18
100₱24.12370₱2,412.37
500₱20.07192₱10,035.96
1,000₱18.81899₱18,818.99
Digi-Reel®
QuantityUnit PriceExt Price
1₱51.81000₱51.81
10₱32.99100₱329.91
50₱25.51120₱1,275.56
100₱23.20070₱2,320.07
500₱19.30016₱9,650.08
1,000₱18.09486₱18,094.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.