
T494C225K035AT | |
|---|---|
DigiKey Part Number | 399-9761-2-ND - Tape & Reel (TR) 399-9761-1-ND - Cut Tape (CT) 399-9761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C225K035AT |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494C225K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D225X9035C2TE3 | Vishay Sprague | 758 | 718-593D225X9035C2TE3CT-ND | ₱55.98000 | Similar |
| TR3C225K035C0900 | Vishay Sprague | 409 | 718-1847-1-ND | ₱72.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱50.97500 | ₱509.75 |
| 50 | ₱40.19620 | ₱2,009.81 |
| 100 | ₱36.88530 | ₱3,688.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱31.28042 | ₱15,640.21 |
| 1,000 | ₱29.54692 | ₱29,546.92 |
| 1,500 | ₱28.67888 | ₱43,018.32 |
| 2,500 | ₱27.71695 | ₱69,292.38 |
| 3,500 | ₱27.15446 | ₱95,040.61 |
| 5,000 | ₱26.61337 | ₱133,066.85 |

