22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D226M020AT

DigiKey Part Number
399-T494D226M020ATTR-ND - Tape & Reel (TR)
399-T494D226M020ATCT-ND - Cut Tape (CT)
399-T494D226M020ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D226M020AT
Description
CAP TANT 22UF 20% 20V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D226M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱110.76000₱110.76
10₱74.08000₱740.80
50₱59.59760₱2,979.88
100₱55.12540₱5,512.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱47.54948₱23,774.74
1,000₱45.20560₱45,205.60
1,500₱44.03167₱66,047.51
2,500₱42.73022₱106,825.55
3,500₱41.96948₱146,893.18
5,000₱41.23754₱206,187.70
Manufacturers Standard Package