Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-511WWT86

DigiKey Part Number
846-SML-511WWT86TR-ND - Tape & Reel (TR)
846-SML-511WWT86CT-ND - Cut Tape (CT)
846-SML-511WWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-511WWT86
Description
LED YELLOW DIFFUSED 1608 SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-511WWT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,852
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱16.73400₱167.34
100₱11.93380₱1,193.38
500₱9.75310₱4,876.55
1,000₱9.03493₱9,034.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.10833₱24,324.99
6,000₱7.63570₱45,814.20
9,000₱7.39326₱66,539.34
15,000₱7.11932₱106,789.80
21,000₱6.95638₱146,083.98
30,000₱6.79741₱203,922.30
75,000₱6.44649₱483,486.75
Manufacturers Standard Package