
T494X157K016AT | |
|---|---|
DigiKey Part Number | 399-3870-2-ND - Tape & Reel (TR) 399-3870-1-ND - Cut Tape (CT) 399-3870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X157K016AT |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X157K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱345.39000 | ₱345.39 |
| 10 | ₱252.49200 | ₱2,524.92 |
| 50 | ₱215.46380 | ₱10,773.19 |
| 100 | ₱204.00640 | ₱20,400.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱184.60858 | ₱92,304.29 |
| 1,000 | ₱178.59879 | ₱178,598.79 |
| 1,500 | ₱175.58754 | ₱263,381.31 |
| 2,500 | ₱172.25052 | ₱430,626.30 |

