
T494X336K025AT | |
|---|---|
DigiKey Part Number | 399-8487-2-ND - Tape & Reel (TR) 399-8487-1-ND - Cut Tape (CT) 399-8487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X336K025AT |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X336K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱305.49000 | ₱305.49 |
| 10 | ₱220.51400 | ₱2,205.14 |
| 50 | ₱186.72500 | ₱9,336.25 |
| 100 | ₱176.27990 | ₱17,627.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱158.60666 | ₱79,303.33 |
| 1,000 | ₱153.13104 | ₱153,131.04 |
| 1,500 | ₱150.38797 | ₱225,581.95 |
| 2,500 | ₱147.34623 | ₱368,365.57 |
| 3,500 | ₱145.56776 | ₱509,487.16 |

