
T495A105K025ATE4K0 | |
|---|---|
DigiKey Part Number | 399-11063-2-ND - Tape & Reel (TR) 399-11063-1-ND - Cut Tape (CT) 399-11063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A105K025ATE4K0 |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A105K025ATE4K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.17000 | ₱110.17 |
| 10 | ₱73.72300 | ₱737.23 |
| 50 | ₱59.29980 | ₱2,964.99 |
| 100 | ₱54.83360 | ₱5,483.36 |
| 500 | ₱47.29104 | ₱23,645.52 |
| 1,000 | ₱44.95668 | ₱44,956.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱43.03441 | ₱86,068.82 |
| 4,000 | ₱41.45171 | ₱165,806.84 |
| 6,000 | ₱40.65846 | ₱243,950.76 |
| 10,000 | ₱39.77922 | ₱397,792.20 |
| 14,000 | ₱39.26527 | ₱549,713.78 |

