2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A225K010ATE1K8

DigiKey Part Number
399-T495A225K010ATE1K8TR-ND - Tape & Reel (TR)
399-T495A225K010ATE1K8CT-ND - Cut Tape (CT)
399-T495A225K010ATE1K8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495A225K010ATE1K8
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495A225K010ATE1K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,348
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱80.39000₱80.39
10₱52.70200₱527.02
50₱41.72080₱2,086.04
100₱38.34420₱3,834.42
500₱32.62982₱16,314.91
1,000₱30.86179₱30,861.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱29.40639₱58,812.78
4,000₱28.20824₱112,832.96
6,000₱27.60778₱165,646.68
10,000₱26.94227₱269,422.70
14,000₱26.55322₱371,745.08
20,000₱26.17881₱523,576.20
Manufacturers Standard Package