
T495A225K016ATE2K5 | |
|---|---|
DigiKey Part Number | 399-T495A225K016ATE2K5TR-ND - Tape & Reel (TR) 399-T495A225K016ATE2K5CT-ND - Cut Tape (CT) 399-T495A225K016ATE2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A225K016ATE2K5 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A225K016ATE2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱39.30300 | ₱393.03 |
| 50 | ₱30.64440 | ₱1,532.22 |
| 100 | ₱27.97660 | ₱2,797.66 |
| 500 | ₱23.47580 | ₱11,737.90 |
| 1,000 | ₱22.08471 | ₱22,084.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.93927 | ₱41,878.54 |
| 4,000 | ₱19.99644 | ₱79,985.76 |
| 6,000 | ₱19.52416 | ₱117,144.96 |
| 10,000 | ₱19.00062 | ₱190,006.20 |
| 14,000 | ₱18.69462 | ₱261,724.68 |
| 20,000 | ₱18.40009 | ₱368,001.80 |
| 24,000 | ₱18.26056 | ₱438,253.44 |

