22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B226K010ATE400

DigiKey Part Number
399-11069-2-ND - Tape & Reel (TR)
399-11069-1-ND - Cut Tape (CT)
399-11069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B226K010ATE400
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B226K010ATE400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,857
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱90.52000₱90.52
10₱59.78800₱597.88
50₱47.58040₱2,379.02
100₱43.80500₱4,380.50
500₱37.42718₱18,713.59
1,000₱35.45369₱35,453.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱33.82946₱67,658.92
4,000₱32.49167₱129,966.68
6,000₱31.82154₱190,929.24
10,000₱31.07849₱310,784.90
14,000₱30.64409₱429,017.26
Manufacturers Standard Package