2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 750mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C225K035ATE750

DigiKey Part Number
399-18830-2-ND - Tape & Reel (TR)
399-18830-1-ND - Cut Tape (CT)
399-18830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C225K035ATE750
Description
CAP TANT 2.2UF 10% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 750mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C225K035ATE750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
750mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,906
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱111.36000₱111.36
10₱74.43800₱744.38
50₱59.89540₱2,994.77
100₱55.39940₱5,539.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱47.79840₱23,899.20
1,000₱45.44558₱45,445.58
1,500₱44.26709₱66,400.64
2,500₱42.96104₱107,402.60
3,500₱42.19730₱147,690.55
5,000₱41.46264₱207,313.20
Manufacturers Standard Package