
T495C225K035ATE750 | |
|---|---|
DigiKey Part Number | 399-18830-2-ND - Tape & Reel (TR) 399-18830-1-ND - Cut Tape (CT) 399-18830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C225K035ATE750 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 750mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C225K035ATE750 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 750mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱74.43800 | ₱744.38 |
| 50 | ₱59.89540 | ₱2,994.77 |
| 100 | ₱55.39940 | ₱5,539.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱47.79840 | ₱23,899.20 |
| 1,000 | ₱45.44558 | ₱45,445.58 |
| 1,500 | ₱44.26709 | ₱66,400.64 |
| 2,500 | ₱42.96104 | ₱107,402.60 |
| 3,500 | ₱42.19730 | ₱147,690.55 |
| 5,000 | ₱41.46264 | ₱207,313.20 |

