
T495D107M020ATE200 | |
|---|---|
DigiKey Part Number | 399-18844-2-ND - Tape & Reel (TR) 399-18844-1-ND - Cut Tape (CT) 399-18844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M020ATE200 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M020ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱146.49000 | ₱146.49 |
| 10 | ₱100.40100 | ₱1,004.01 |
| 50 | ₱81.95280 | ₱4,097.64 |
| 100 | ₱76.25970 | ₱7,625.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱66.62930 | ₱33,314.65 |
| 1,000 | ₱63.64823 | ₱63,648.23 |
| 1,500 | ₱62.15472 | ₱93,232.08 |
| 2,500 | ₱60.49970 | ₱151,249.25 |
| 3,500 | ₱59.53197 | ₱208,361.90 |
| 5,000 | ₱58.60113 | ₱293,005.65 |

