
T495D686K006ATE180 | |
|---|---|
DigiKey Part Number | 399-10522-2-ND - Tape & Reel (TR) 399-10522-1-ND - Cut Tape (CT) 399-10522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K006ATE180 |
Description | CAP TANT 68UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K006ATE180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 180mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱66.99400 | ₱669.94 |
| 50 | ₱53.61880 | ₱2,680.94 |
| 100 | ₱49.48010 | ₱4,948.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱42.49488 | ₱21,247.44 |
| 1,000 | ₱40.33262 | ₱40,332.62 |
| 1,500 | ₱39.24941 | ₱58,874.11 |
| 2,500 | ₱38.04864 | ₱95,121.60 |
| 3,500 | ₱37.34687 | ₱130,714.05 |
| 5,000 | ₱36.67160 | ₱183,358.00 |

