
T495X226K035AHE275 | |
|---|---|
DigiKey Part Number | 399-18100-2-ND - Tape & Reel (TR) 399-18100-1-ND - Cut Tape (CT) 399-18100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226K035AHE275 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226K035AHE275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱474.61000 | ₱474.61 |
| 10 | ₱353.84600 | ₱3,538.46 |
| 50 | ₱305.70580 | ₱15,285.29 |
| 100 | ₱290.80650 | ₱29,080.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱265.58824 | ₱132,794.12 |
| 1,000 | ₱257.77230 | ₱257,772.30 |
| 1,500 | ₱253.85808 | ₱380,787.12 |

