
T495X227M010ATE045 | |
|---|---|
DigiKey Part Number | 399-T495X227M010ATE045TR-ND - Tape & Reel (TR) 399-T495X227M010ATE045CT-ND - Cut Tape (CT) 399-T495X227M010ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227M010ATE045 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X227M010ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱223.91000 | ₱223.91 |
| 10 | ₱157.92700 | ₱1,579.27 |
| 50 | ₱131.73660 | ₱6,586.83 |
| 100 | ₱123.64370 | ₱12,364.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱109.94836 | ₱54,974.18 |
| 1,000 | ₱105.70721 | ₱105,707.21 |
| 1,500 | ₱103.58207 | ₱155,373.11 |
| 2,500 | ₱101.22619 | ₱253,065.48 |
| 3,500 | ₱99.84885 | ₱349,470.97 |
| 5,000 | ₱98.52357 | ₱492,617.85 |

