
T495X336K035ATE260 | |
|---|---|
DigiKey Part Number | 399-11104-2-ND - Tape & Reel (TR) 399-11104-1-ND - Cut Tape (CT) 399-11104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336K035ATE260 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336K035ATE260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 260mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.66000 | ₱150.66 |
| 10 | ₱103.31900 | ₱1,033.19 |
| 50 | ₱84.47760 | ₱4,223.88 |
| 100 | ₱78.65360 | ₱7,865.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱68.80168 | ₱34,400.84 |
| 1,000 | ₱65.75273 | ₱65,752.73 |
| 1,500 | ₱64.22507 | ₱96,337.61 |
| 2,500 | ₱62.53179 | ₱156,329.48 |
| 3,500 | ₱61.54186 | ₱215,396.51 |
| 5,000 | ₱60.58927 | ₱302,946.35 |

