33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X336K035ATE260

DigiKey Part Number
399-11104-2-ND - Tape & Reel (TR)
399-11104-1-ND - Cut Tape (CT)
399-11104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X336K035ATE260
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X336K035ATE260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
260mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,467
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱150.66000₱150.66
10₱103.31900₱1,033.19
50₱84.47760₱4,223.88
100₱78.65360₱7,865.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱68.80168₱34,400.84
1,000₱65.75273₱65,752.73
1,500₱64.22507₱96,337.61
2,500₱62.53179₱156,329.48
3,500₱61.54186₱215,396.51
5,000₱60.58927₱302,946.35
Manufacturers Standard Package