Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct

T495X337M006ATE100 | |
|---|---|
DigiKey Part Number | 399-8540-2-ND - Tape & Reel (TR) 399-8540-1-ND - Cut Tape (CT) 399-8540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337M006ATE100 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337M006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱177.46000 | ₱177.46 |
| 10 | ₱123.20900 | ₱1,232.09 |
| 50 | ₱101.61620 | ₱5,080.81 |
| 100 | ₱94.92870 | ₱9,492.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱83.62606 | ₱41,813.03 |
| 1,000 | ₱80.12572 | ₱80,125.72 |
| 1,500 | ₱78.37257 | ₱117,558.85 |
| 2,500 | ₱76.42861 | ₱191,071.53 |
| 3,500 | ₱75.29213 | ₱263,522.46 |
| 5,000 | ₱74.19882 | ₱370,994.10 |








