
T495X476M035ATE300 | |
|---|---|
DigiKey Part Number | 399-10312-2-ND - Tape & Reel (TR) 399-10312-1-ND - Cut Tape (CT) 399-10312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476M035ATE300 |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476M035ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X476M035AT | KEMET | 26,949 | 399-8421-1-ND | ₱149.47000 | Direct |
| T495X476M035ATE185 | KEMET | 589 | 399-10311-1-ND | ₱189.37000 | Direct |
| T495X476M035ATE200 | KEMET | 9 | 399-11196-1-ND | ₱173.29000 | Direct |
| T510X476M035ATE055 | KEMET | 853 | 399-10324-1-ND | ₱505.58000 | Direct |
| T491D476M006AT | KEMET | 449 | 399-18076-1-ND | ₱113.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱157.21000 | ₱157.21 |
| 10 | ₱108.20200 | ₱1,082.02 |
| 50 | ₱88.67000 | ₱4,433.50 |
| 100 | ₱82.63160 | ₱8,263.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱72.41876 | ₱36,209.38 |
| 1,000 | ₱69.25725 | ₱69,257.25 |
| 1,500 | ₱67.67302 | ₱101,509.53 |
| 2,500 | ₱65.91756 | ₱164,793.90 |
| 3,500 | ₱64.89079 | ₱227,117.76 |
| 5,000 | ₱63.90334 | ₱319,516.70 |

