47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476M035ATE300

DigiKey Part Number
399-10312-2-ND - Tape & Reel (TR)
399-10312-1-ND - Cut Tape (CT)
399-10312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476M035ATE300
Description
CAP TANT 47UF 20% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476M035ATE300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X476M035ATKEMET26,919399-8421-1-ND₱149.47000Direct
T495X476M035ATE185KEMET589399-10311-1-ND₱189.37000Direct
T495X476M035ATE200KEMET9399-11196-1-ND₱173.29000Direct
T510X476M035ATE055KEMET853399-10324-1-ND₱505.58000Direct
T491D476M006ATKEMET449399-18076-1-ND₱113.15000Similar
In-Stock: 239
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱157.21000₱157.21
10₱108.20200₱1,082.02
50₱88.67000₱4,433.50
100₱82.63160₱8,263.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱72.41876₱36,209.38
1,000₱69.25725₱69,257.25
1,500₱67.67302₱101,509.53
2,500₱65.91756₱164,793.90
3,500₱64.89079₱227,117.76
5,000₱63.90334₱319,516.70
Manufacturers Standard Package