
T495X477K006ATE065 | |
|---|---|
DigiKey Part Number | 399-8544-2-ND - Tape & Reel (TR) 399-8544-1-ND - Cut Tape (CT) 399-8544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K006ATE065 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K006ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱204.26000 | ₱204.26 |
| 10 | ₱143.39600 | ₱1,433.96 |
| 50 | ₱119.08800 | ₱5,954.40 |
| 100 | ₱111.57290 | ₱11,157.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱98.85896 | ₱49,429.48 |
| 1,000 | ₱94.92151 | ₱94,921.51 |
| 1,500 | ₱92.94921 | ₱139,423.82 |
| 2,500 | ₱90.76325 | ₱226,908.12 |
| 3,500 | ₱89.48459 | ₱313,196.07 |
| 5,000 | ₱88.25429 | ₱441,271.45 |

