68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X686M025ATE125

DigiKey Part Number
399-T495X686M025ATE125TR-ND - Tape & Reel (TR)
399-T495X686M025ATE125CT-ND - Cut Tape (CT)
399-T495X686M025ATE125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X686M025ATE125
Description
CAP TANT 68UF 20% 25V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X686M025ATE125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱182.82000₱182.82
10₱127.19900₱1,271.99
50₱105.03420₱5,251.71
100₱98.18010₱9,818.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱86.59762₱43,298.81
1,000₱83.01032₱83,010.32
1,500₱81.21270₱121,819.05
2,500₱79.22080₱198,052.00
3,500₱78.05610₱273,196.35
5,000₱76.93527₱384,676.35
Manufacturers Standard Package