
T496B475K016ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3920-2-ND - Tape & Reel (TR) 399-3920-1-ND - Cut Tape (CT) 399-3920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B475K016ATE3K5 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B475K016ATE3K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱113.15000 | ₱113.15 |
| 10 | ₱75.98600 | ₱759.86 |
| 50 | ₱61.16980 | ₱3,058.49 |
| 100 | ₱56.60230 | ₱5,660.23 |
| 500 | ₱48.87506 | ₱24,437.53 |
| 1,000 | ₱46.48473 | ₱46,484.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱44.51661 | ₱89,033.22 |
| 4,000 | ₱42.89610 | ₱171,584.40 |
| 6,000 | ₱42.08428 | ₱252,505.68 |
| 10,000 | ₱41.18395 | ₱411,839.50 |
| 14,000 | ₱40.65747 | ₱569,204.58 |

