4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496B475M010ATE3K5

DigiKey Part Number
399-10279-2-ND - Tape & Reel (TR)
399-10279-1-ND - Cut Tape (CT)
399-10279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496B475M010ATE3K5
Description
CAP TANT 4.7UF 20% 10V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496B475M010ATE3K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,538
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱91.71000₱91.71
10₱60.74100₱607.41
50₱48.36660₱2,418.33
100₱44.54340₱4,454.34
500₱38.08460₱19,042.30
1,000₱36.08670₱36,086.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱34.44134₱68,882.68
4,000₱33.08673₱132,346.92
6,000₱32.40810₱194,448.60
10,000₱31.65565₱316,556.50
14,000₱31.21573₱437,020.22
Manufacturers Standard Package